Add To Favorites
Photo Not Available
D38999/26KE8SA 8 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.67000 $117.67
5 111.55200 $557.76
10 90.71400 $907.14
25 85.07480 $2,126.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26KE8SA-ND
Copy   AD38999/26KE8SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26KE8SA

Copy   D38999/26KE8SA
Description CONN PLUG FMALE 8POS GOLD CRIMP
Copy   CONN PLUG FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 17-8
Shell Size, MIL E
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Firewall Usage
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20KE8PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 8POS GOLD CRIMP
  • Unit Price $161.58000
  • AD38999/20KE8PA-ND
  • Photo Not Available
  • D38999/24KE8PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 8POS GOLD CRIMP
  • Unit Price $188.32000
  • AD38999/24KE8PA-ND
Associated Product
  • M85049/38-17N - Amphenol PCD | APC1397-ND DigiKey Electronics
  • M85049/38-17N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 SILVER
  • Unit Price $7.64000
  • APC1397-ND
  • M85049/38S17N - Amphenol PCD | APC1421-ND DigiKey Electronics
  • M85049/38S17N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 SILVER
  • Unit Price $10.91000
  • APC1421-ND
  • A8504939S17N - Amphenol PCD | APC1340-ND DigiKey Electronics
  • A8504939S17N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 SILVER
  • Unit Price $16.26000
  • APC1340-ND
  • A850493917N - Amphenol PCD | APC1440-ND DigiKey Electronics
  • A850493917N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 SILVER
  • Unit Price $11.35000
  • APC1440-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • ATML 0807B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-07 B
  • Unit Price $97.35000
  • ATML0807B-ND
  • Photo Not Available
  • 616329
  • Astro Tool Corp
  • TOOL POSITIONER M22520/7-04
  • Unit Price $75.19000
  • 616329-ND
  • Photo Not Available
  • ATML 0808B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-08 B
  • Unit Price $97.35000
  • ATML0808B-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26KE8SA
D38999/26KE8SA-ND

14:10:02 1/20/2019