Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26KE35PALC-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26KE35PALC

Description CONN PLUG HSG MALE 55POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Firewall Usage, Self Locking

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL E
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Firewall Usage, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.406" (35.71mm)
Coupling Nut Material, Plating Stainless Steel, Passivated
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-360 - Amphenol Aerospace Operations | AM39029/58-360-ND DigiKey Electronics
  • M39029/58-360
  • Amphenol Aerospace Operations
  • CONTACT PIN 22-28AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-360-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26KE35PALC
D38999/26KE35PALC-ND

04:07:40 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.17000 $120.17
5 112.58600 $562.93
10 95.68800 $956.88
25 89.58240 $2,239.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback