Add To Favorites
Photo Not Available
D38999/26KC4SN 4 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.12000 $93.12
5 84.87600 $424.38
10 74.52100 $745.21
25 68.79600 $1,719.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26KC4SN-ND
Copy   AD38999/26KC4SN-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26KC4SN

Copy   D38999/26KC4SN
Description CONN PLUG FMALE 4POS GOLD CRIMP
Copy   CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL C
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Firewall Usage
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20KC4PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 4POS GOLD CRIMP
  • Unit Price $148.56000
  • AD38999/20KC4PN-ND
  • Photo Not Available
  • D38999/24KC4PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 4POS GOLD CRIMP
  • Unit Price $212.73000
  • AD38999/24KC4PN-ND
Associated Product
  • M85049/38-13N - Amphenol PCD | APC1434-ND DigiKey Electronics
  • M85049/38-13N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $7.12000
  • APC1434-ND
  • M85049/38S13N - Amphenol PCD | APC1415-ND DigiKey Electronics
  • M85049/38S13N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $9.83000
  • APC1415-ND
  • A850493913N - Amphenol PCD | APC1502-ND DigiKey Electronics
  • A850493913N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $10.82000
  • APC1502-ND
  • A8504939S13N - Amphenol PCD | APC1509-ND DigiKey Electronics
  • A8504939S13N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $15.47000
  • APC1509-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • ATML 0807B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-07 B
  • Unit Price $97.35000
  • ATML0807B-ND
  • Photo Not Available
  • ATML 0808B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-08 B
  • Unit Price $97.35000
  • ATML0808B-ND
  • Photo Not Available
  • 616329
  • Astro Tool Corp
  • TOOL POSITIONER M22520/7-04
  • Unit Price $75.19000
  • 616329-ND
You May Also Be Interested In
  • DCP012405BP-U - Texas Instruments | DCP012405BP-U-ND DigiKey Electronics
  • DCP012405BP-U
  • Texas Instruments
  • DC DC CONVERTER 5V 1W
  • Unit Price $8.98000
  • DCP012405BP-U-ND
  • MIC8115TUY-TR - Microchip Technology | 576-1323-1-ND DigiKey Electronics
  • MIC8115TUY-TR
  • Microchip Technology
  • IC SUPERVISOR RESET 3.08V SOT143
  • Unit Price $0.55000
  • 576-1323-1-ND
  • M80-8420542 - Harwin Inc. | 952-1079-5-ND DigiKey Electronics
  • M80-8420542
  • Harwin Inc.
  • CONN HDR 2MM R/A W/LATCH 5POS
  • Unit Price $3.35000
  • 952-1079-5-ND
  • LP2996MRX/NOPB - Texas Instruments | LP2996MRX/NOPBCT-ND DigiKey Electronics
  • LP2996MRX/NOPB
  • Texas Instruments
  • IC REGULATOR DDR TERM 8SOPWRPAD
  • Unit Price $1.65000
  • LP2996MRX/NOPBCT-ND
  • BZV01/Z0000/01 - Bulgin | 708-1880-ND DigiKey Electronics
  • BZV01/Z0000/01
  • Bulgin
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $12.04000
  • 708-1880-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26KC4SN
D38999/26KC4SN-ND

05:01:39 12/18/2018