Add To Favorites
Photo Not Available
D38999/26JH35SBLC 100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.69000 $107.69
5 100.36000 $501.80
10 83.99700 $839.97
25 77.11120 $1,927.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26JH35SBLC-ND
Copy   AD38999/26JH35SBLC-ND
Quantity Available Supplier Direct Ship : 69
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JH35SBLC

Copy   D38999/26JH35SBLC
Description CONN PLG HSG FMALE 100PS INLINE
Copy   CONN PLG HSG FMALE 100PS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL H
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.768" (44.91mm)
Coupling Nut Material, Plating Composite
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/56-348 - Amphenol Aerospace Operations | AM39029/56-348-ND DigiKey Electronics
  • M39029/56-348
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 22-28AWG CRIMP
  • Unit Price $1.21000
  • AM39029/56-348-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26JH35SBLC
D38999/26JH35SBLC-ND

09:49:02 10/16/2018