Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26JG35PNLC-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26JG35PNLC

Description CONN PLUG HSG MALE 79POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL G
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.642" (41.71mm)
Coupling Nut Material, Plating Composite
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24JG35BN
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 79POS PNL MT
  • Unit Price $106.54000
  • AD38999/24JG35BN-ND
  • Photo Not Available
  • D38999/20JG35SNLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 79POS PNL MT
  • Unit Price $80.62000
  • AD38999/20JG35SNLC-ND
  • Photo Not Available
  • D38999/20JG35BN
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 79POS PNL MT
  • Unit Price $97.02000
  • AD38999/20JG35BN-ND
Associated Product
  • M39029/58-360 - Amphenol Aerospace Operations | AM39029/58-360-ND DigiKey Electronics
  • M39029/58-360
  • Amphenol Aerospace Operations
  • CONTACT PIN 22-28AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-360-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26JG35PNLC
D38999/26JG35PNLC-ND

03:29:04 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.40000 $99.40
5 85.92400 $429.62
10 71.65100 $716.51
25 65.40040 $1,635.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback