Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26JD35JA-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26JD35JA

Description CONN PLUG FMALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

37 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL D
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation A
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Olive Drab Cadmium Plated
Contact Finish Gold
Features Shielded
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20JD35PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $69.43000
  • AD38999/20JD35PA-ND
  • Photo Not Available
  • D38999/24JD35PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $110.50000
  • AD38999/24JD35PA-ND
  • Photo Not Available
  • D38999/24JD35HA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $119.40000
  • AD38999/24JD35HA-ND
  • Photo Not Available
  • D38999/20JD35HA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $85.96000
  • AD38999/20JD35HA-ND
Associated Product
  • M85049/38-15W - Amphenol PCD | APC1399-ND DigiKey Electronics
  • M85049/38-15W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 OLIVE
  • Unit Price $10.14000
  • APC1399-ND
  • M85049/38S15W - Amphenol PCD | APC1419-ND DigiKey Electronics
  • M85049/38S15W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 OLIVE
  • Unit Price $11.08000
  • APC1419-ND
  • A850493915W - Amphenol PCD | APC1427-ND DigiKey Electronics
  • A850493915W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 OLIVE
  • Unit Price $12.20000
  • APC1427-ND
  • A8504939S15W - Amphenol PCD | APC1420-ND DigiKey Electronics
  • A8504939S15W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 OLIVE
  • Unit Price $15.38000
  • APC1420-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26JD35JA
D38999/26JD35JA-ND

06:16:20 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.38000 $120.38
5 114.58200 $572.91
10 104.28800 $1,042.88
25 100.05720 $2,501.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback