Add To Favorites
Photo Not Available
D38999/26JD18HC 18 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.92000 $119.92
5 113.67800 $568.39
10 91.98100 $919.81
25 87.14000 $2,178.50
50 82.29900 $4,114.95
100 80.48360 $8,048.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26JD18HC-ND
Copy   AAD38999/26JD18HC-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JD18HC

Copy   D38999/26JD18HC
Description CONN PLUG MALE 18POS GOLD CRIMP
Copy   CONN PLUG MALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   18 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26JD18HC
D3899926JD18HC

06:29:13 1/18/2019