Add To Favorites
Photo Not Available
D38999/26JD15PA-LC 15 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.34000 $97.34
5 91.98800 $459.94
10 72.83600 $728.36
25 65.85320 $1,646.33
50 58.82920 $2,941.46
100 55.92920 $5,592.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26JD15PA-LC-ND
Copy   AAD38999/26JD15PA-LC-ND
Quantity Available Supplier Direct Ship : 86
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JD15PA-LC

Copy   D38999/26JD15PA-LC
Description CONN PLUG HSG MALE 15POS INLINE
Copy   CONN PLUG HSG MALE 15POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   15 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL D
Contact Type Crimp
Contact Size 16 (1), 20 (14)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.280" (32.51mm)
Coupling Nut Material, Plating Composite
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26JD15PA-LC
D3899926JD15PALC

19:39:56 10/17/2018