Add To Favorites
Photo Not Available
D38999/26JC8SNLC 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.59000 $97.59
5 84.35000 $421.75
10 70.34100 $703.41
25 65.52000 $1,638.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26JC8SNLC-ND
Copy   AD38999/26JC8SNLC-ND
Quantity Available Supplier Direct Ship : 67
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JC8SNLC

Copy   D38999/26JC8SNLC
Description CONN PLUG HSG FMALE 8POS INLINE
Copy   CONN PLUG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/56-351 - Amphenol Aerospace Operations | AM39029/56-351-ND DigiKey Electronics
  • M39029/56-351
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $2.29000
  • AM39029/56-351-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26JC8SNLC
D38999/26JC8SNLC-ND

12:09:00 12/18/2018