Add To Favorites
Photo Not Available
D38999/26JC8PN 8 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.58000 $92.58
5 82.77200 $413.86
10 67.16500 $671.65
25 62.16000 $1,554.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26JC8PN-ND
Copy   AD38999/26JC8PN-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JC8PN

Copy   D38999/26JC8PN
Description CONN PLUG MALE 8POS GOLD CRIMP
Copy   CONN PLUG MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   8 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20JC8SN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 8POS GOLD CRIMP
  • Unit Price $57.35000
  • AD38999/20JC8SN-ND
  • Photo Not Available
  • D38999/24JC8JN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 8POS GOLD CRIMP
  • Unit Price $100.37000
  • AD38999/24JC8JN-ND
  • Photo Not Available
  • D38999/24JC8SN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 8POS GOLD CRIMP
  • Unit Price $82.72000
  • AD38999/24JC8SN-ND
  • Photo Not Available
  • D38999/20JC8JN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 8POS GOLD CRIMP
  • Unit Price $77.10000
  • AD38999/20JC8JN-ND
Associated Product
  • M85049/38-13W - Amphenol PCD | APC1428-ND DigiKey Electronics
  • M85049/38-13W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $9.78000
  • APC1428-ND
  • M85049/38S13W - Amphenol PCD | APC1417-ND DigiKey Electronics
  • M85049/38S13W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $11.26000
  • APC1417-ND
  • A8504939S13W - Amphenol PCD | APC1503-ND DigiKey Electronics
  • A8504939S13W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $15.01000
  • APC1503-ND
  • A850493913W - Amphenol PCD | APC1424-ND DigiKey Electronics
  • A850493913W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $11.88000
  • APC1424-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • 615726 - Astro Tool Corp | 615726-ND DigiKey Electronics
  • 615726
  • Astro Tool Corp
  • CRIMP POSITIONER M22520/2-10
  • Unit Price $75.19000
  • 615726-ND
  • ATML 0805B - Astro Tool Corp | ATML0805B-ND DigiKey Electronics
  • ATML 0805B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-05 B
  • Unit Price $97.35000
  • ATML0805B-ND
  • ATML 0806B - Astro Tool Corp | ATML0806B-ND DigiKey Electronics
  • ATML 0806B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-06 B
  • Unit Price $97.35000
  • ATML0806B-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26JC8PN
D38999/26JC8PN-ND

18:57:24 12/16/2018