Add To Favorites
Photo Not Available
D38999/26JB2PA 2 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.88000 $119.88
5 113.64400 $568.22
10 103.25000 $1,032.50
25 99.09200 $2,477.30
50 93.54820 $4,677.41
100 92.16240 $9,216.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26JB2PA-ND
Copy   AAD38999/26JB2PA-ND
Quantity Available Supplier Direct Ship : 100
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JB2PA

Copy   D38999/26JB2PA
Description CONN PLUG MALE 2POS GOLD CRIMP
Copy   CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   2 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26JB2PA
D3899926JB2PA

23:10:26 10/15/2018