Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26FJ35JN-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26FJ35JN

Description CONN PLUG MALE 128POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

128 Position Circular Connector Plug, Male Pins Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL J
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features Coupling Nut
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24FJ35SN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 128POS CRIMP
  • Unit Price $119.15000
  • AD38999/24FJ35SN-ND
  • Photo Not Available
  • D38999/20FJ35SN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 128POS CRIMP
  • Unit Price $117.16000
  • AD38999/20FJ35SN-ND
Associated Product
  • M85049/38S25N - Amphenol PCD | APC1392-ND DigiKey Electronics
  • M85049/38S25N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $12.94000
  • APC1392-ND
  • A850493825N - Amphenol PCD | APC1408-ND DigiKey Electronics
  • A850493825N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $10.86000
  • APC1408-ND
  • A850493925N - Amphenol PCD | APC1430-ND DigiKey Electronics
  • A850493925N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $13.15000
  • APC1430-ND
  • A8504939S25N - Amphenol PCD | APC1323-ND DigiKey Electronics
  • A8504939S25N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $16.58000
  • APC1323-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26FJ35JN
D38999/26FJ35JN-ND

08:15:02 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.79000 $118.79
5 113.06400 $565.32
10 95.44100 $954.41
25 87.63840 $2,190.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback