Add To Favorites
Photo Not Available
D38999/26FJ24SA-LC 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.86000 $93.86
5 85.54800 $427.74
10 67.00300 $670.03
25 60.19360 $1,504.84
50 54.91000 $2,745.50
100 51.50180 $5,150.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26FJ24SA-LC-ND
Copy   AAD38999/26FJ24SA-LC-ND
Quantity Available Supplier Direct Ship : 58
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FJ24SA-LC

Copy   D38999/26FJ24SA-LC
Description CONN PLG HSG FMALE 24POS INLINE
Copy   CONN PLG HSG FMALE 24POS INLINE
Detailed Description

24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 24
Shell Size - Insert 25-24
Shell Size, MIL J
Contact Type Crimp
Contact Size 12 (12), 16 (12)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Electroless Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26FJ24SA-LC
D3899926FJ24SALC

03:04:27 10/16/2018