Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26FH35JN-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26FH35JN

Description CONN PLUG FMALE 100POS CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL H
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features Coupling Nut
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20FH35PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 100POS GOLD CRIMP
  • Unit Price $101.16000
  • AD38999/20FH35PN-ND
  • Photo Not Available
  • D38999/24FH35PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 100POS GOLD CRIMP
  • Unit Price $108.11000
  • AD38999/24FH35PN-ND
  • Photo Not Available
  • D38999/20FH35HN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 100POS GOLD CRIMP
  • Unit Price $146.75000
  • AD38999/20FH35HN-ND
Associated Product
  • A850493823N - Amphenol PCD | APC1412-ND DigiKey Electronics
  • A850493823N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 SILVER
  • Unit Price $10.08000
  • APC1412-ND
  • A8504938S23N - Amphenol PCD | APC1388-ND DigiKey Electronics
  • A8504938S23N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 SILVER
  • Unit Price $14.46000
  • APC1388-ND
  • A850493923N - Amphenol PCD | APC1491-ND DigiKey Electronics
  • A850493923N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 SILVER
  • Unit Price $12.51000
  • APC1491-ND
  • A8504939S23N - Amphenol PCD | APC1511-ND DigiKey Electronics
  • A8504939S23N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 SILVER
  • Unit Price $15.78000
  • APC1511-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26FH35JN
D38999/26FH35JN-ND

13:12:49 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.70000 $118.70
5 112.52000 $562.60
10 91.50400 $915.04
25 84.02400 $2,100.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback