Add To Favorites
Photo Not Available
D38999/26FC4PN-CGMSS3-FMLB-A 4 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.86000 $108.86
5 106.98400 $534.92
10 84.46200 $844.62
25 80.04600 $2,001.15
50 75.62940 $3,781.47
100 73.42130 $7,342.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26FC4PN-CGMSS3-FMLB-A-ND
Copy   AAD38999/26FC4PN-CGMSS3-FMLB-A-ND
Quantity Available Supplier Direct Ship : 59
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FC4PN-CGMSS3-FMLB-A

Copy   D38999/26FC4PN-CGMSS3-FMLB-A
Description CONN PLUG MALE 4POS GOLD CRIMP
Copy   CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   4 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL C
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cord Grip, Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Brass, Nickel
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names AAD38999/26FC4PN-CGMSS3-FMLB-A

20:44:17 10/21/2018