Add To Favorites
Photo Not Available
D38999/26FB2PN-CGMSA 2 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 182.92000 $182.92
5 165.66000 $828.30
10 137.26100 $1,372.61
25 133.44800 $3,336.20
50 126.77560 $6,338.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26FB2PN-CGMSA-ND
Copy   AAD38999/26FB2PN-CGMSA-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FB2PN-CGMSA

Copy   D38999/26FB2PN-CGMSA
Description CONN PLUG MALE 2POS GOLD CRIMP
Copy   CONN PLUG MALE 2POS GOLD CRIMP
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   2 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cord Grip, Coupling Nut, Self Locking
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Brass, Nickel
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26FB2PN-CGMSA
D3899926FB2PNCGMSA

02:43:14 10/19/2018