Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AAD38999/24ZE99HD-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

D38999/24ZE99HD

Description CONN RCPT MALE 23POS GOLD CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

23 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL E
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation D
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Black Zinc Nickel Plated
Contact Finish Gold
Features Shielded
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names AAD38999/24ZE99HD
D3899924ZE99HD

05:28:52 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 160.76000 $160.76
5 145.59600 $727.98
10 127.10700 $1,271.07
25 119.77440 $2,994.36
50 113.78540 $5,689.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback