Add To Favorites
Photo Not Available
D38999/24WJ19BA 19 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.10000 $88.10
5 82.62600 $413.13
10 70.13800 $701.38
25 64.73880 $1,618.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/24WJ19BA-ND
Copy   AD38999/24WJ19BA-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24WJ19BA

Copy   D38999/24WJ19BA
Description CONN RCPT HSG FMALE 19POS PNL MT
Copy   CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount

Copy   19 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 19
Shell Size - Insert 25-19
Shell Size, MIL J
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26WJ19AA
  • Amphenol Aerospace Operations
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $93.68000
  • AD38999/26WJ19AA-ND
Associated Product
  • M39029/56-353 - Amphenol Aerospace Operations | AM39029/56-353-ND DigiKey Electronics
  • M39029/56-353
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 12-14AWG CRIMP
  • Unit Price $5.73000
  • AM39029/56-353-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/24WJ19BA
D38999/24WJ19BA-ND

02:46:38 10/19/2018