Add To Favorites
Photo Not Available
D38999/24WC4HN 4 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.51000 $92.51
5 84.31600 $421.58
10 66.36400 $663.64
25 61.45480 $1,536.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/24WC4HN-ND
Copy   AD38999/24WC4HN-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24WC4HN

Copy   D38999/24WC4HN
Description CONN RCPT MALE 4POS GOLD CRIMP
Copy   CONN RCPT MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL C
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26WC4SN
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 4POS GOLD CRIMP
  • Unit Price $69.09000
  • AD38999/26WC4SN-ND
Associated Product
  • D38999/33W13R - Amphenol PCD | 1591-1006-ND DigiKey Electronics
  • D38999/33W13R
  • Amphenol PCD
  • RCPT COVER SHLL SIZE 13 ALUMINUM
  • Unit Price $10.77000
  • 1591-1006-ND
  • D38999/33W13N - Amphenol PCD | 1591-1005-ND DigiKey Electronics
  • D38999/33W13N
  • Amphenol PCD
  • RCPT COVER SHLL SIZE 13 ALUMINUM
  • Unit Price $12.89000
  • 1591-1005-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/24WC4HN
D38999/24WC4HN-ND

18:26:06 10/22/2018