Add To Favorites
Photo Not Available
D38999/24MD5HB 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.15000 $118.15
5 112.45400 $562.27
10 103.91400 $1,039.14
25 101.06720 $2,526.68
50 95.37320 $4,768.66
100 94.66140 $9,466.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/24MD5HB-ND
Copy   AAD38999/24MD5HB-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24MD5HB

Copy   D38999/24MD5HB
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/24MD5HB
D3899924MD5HB

18:47:46 12/13/2018