Add To Favorites
Photo Not Available
D38999/24FH35PD 100 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.53000 $116.53
5 110.47200 $552.36
10 100.36800 $1,003.68
25 96.32640 $2,408.16
50 90.93740 $4,546.87
100 89.59010 $8,959.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/24FH35PD-ND
Copy   AAD38999/24FH35PD-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24FH35PD

Copy   D38999/24FH35PD
Description CONN RCPT MALE 100POS GOLD CRIMP
Copy   CONN RCPT MALE 100POS GOLD CRIMP
Detailed Description

100 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   100 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL H
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/24FH35PD

16:37:39 1/18/2019