Add To Favorites
Photo Not Available
D38999/20ZB35JD-LC 13 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.59000 $92.59
5 84.38800 $421.94
10 66.09500 $660.95
25 63.14840 $1,578.71
50 59.78060 $2,989.03
100 56.83370 $5,683.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/20ZB35JD-LC-ND
Copy   AAD38999/20ZB35JD-LC-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20ZB35JD-LC

Copy   D38999/20ZB35JD-LC
Description CONN RCPT HSG FMALE 13POS PNL MT
Copy   CONN RCPT HSG FMALE 13POS PNL MT
Detailed Description

13 Position Circular Connector Receptacle Housing Panel Mount

Copy   13 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/20ZB35JD-LC
D3899920ZB35JDLC

22:02:35 10/19/2018