USD
Favorite

Photo Not Available
D38999/20ZA35PN-LC 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 8 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.43000 $42.43
5 37.24800 $186.24
10 31.84800 $318.48
25 30.00400 $750.10
50 27.99260 $1,399.63
100 24.80780 $2,480.78
250 23.46680 $5,866.70

Submit a request for quotation on quantities greater than those displayed.

D38999/20ZA35PN-LC

Datasheet
Digi-Key Part Number AAD38999/20ZA35PN-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20ZA35PN-LC
Copy  
Description CONN RCPT HSNG MALE 6POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AAD38999/20ZA35PN-LC
D3899920ZA35PNLC