Add To Favorites
Photo Not Available
D38999/20WH53PA 53 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.95000 $92.95
5 84.71800 $423.59
10 66.69400 $666.94
25 63.07480 $1,576.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/20WH53PA-ND
Copy   AD38999/20WH53PA-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20WH53PA

Copy   D38999/20WH53PA
Description CONN RCPT MALE 53POS GOLD CRIMP
Copy   CONN RCPT MALE 53POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

53 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   53 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL H
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26WH53SA
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 53POS GOLD CRIMP
  • Unit Price $118.64000
  • AD38999/26WH53SA-ND
Associated Product
  • M85049/38-23W - Amphenol PCD | APC1398-ND DigiKey Electronics
  • M85049/38-23W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 OLIVE
  • Unit Price $10.97000
  • APC1398-ND
  • A8504938S23W - Amphenol PCD | APC1389-ND DigiKey Electronics
  • A8504938S23W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 OLIVE
  • Unit Price $15.91000
  • APC1389-ND
  • A850493923W - Amphenol PCD | APC1429-ND DigiKey Electronics
  • A850493923W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 OLIVE
  • Unit Price $13.14000
  • APC1429-ND
  • A8504939S23W - Amphenol PCD | APC1512-ND DigiKey Electronics
  • A8504939S23W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 23 OLIVE
  • Unit Price $17.38000
  • APC1512-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • 615726 - Astro Tool Corp | 615726-ND DigiKey Electronics
  • 615726
  • Astro Tool Corp
  • CRIMP POSITIONER M22520/2-10
  • Unit Price $75.19000
  • 615726-ND
  • ATML 0805B - Astro Tool Corp | ATML0805B-ND DigiKey Electronics
  • ATML 0805B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-05 B
  • Unit Price $97.35000
  • ATML0805B-ND
  • ATML 0806B - Astro Tool Corp | ATML0806B-ND DigiKey Electronics
  • ATML 0806B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-06 B
  • Unit Price $97.35000
  • ATML0806B-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20WH53PA
D38999/20WH53PA-ND
D3899920WH53PA

22:06:28 12/11/2018