Add To Favorites
Photo Not Available
D38999/20WE6SALC 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.54000 $92.54
5 82.71600 $413.58
10 67.11700 $671.17
25 62.13000 $1,553.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/20WE6SALC-ND
Copy   AD38999/20WE6SALC-ND
Quantity Available Supplier Direct Ship : 27
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20WE6SALC

Copy   D38999/20WE6SALC
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy   CONN RCPT HSNG FMALE 6POS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL E
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26WE6PALC
  • Amphenol Aerospace Operations
  • CONN PLUG HSNG MALE 6POS INLINE
  • Unit Price $74.84000
  • AD38999/26WE6PALC-ND
Associated Product
  • D38999/33W17R - Amphenol PCD | 1591-1010-ND DigiKey Electronics
  • D38999/33W17R
  • Amphenol PCD
  • RCPT COVER SHLL SIZE 17 ALUMINUM
  • Unit Price $11.89000
  • 1591-1010-ND
  • D38999/33W17N - Amphenol PCD | 1591-1009-ND DigiKey Electronics
  • D38999/33W17N
  • Amphenol PCD
  • RCPT COVER SHLL SIZE 17 ALUMINUM
  • Unit Price $13.54000
  • 1591-1009-ND
  • M39029/56-353 - Amphenol Aerospace Operations | AM39029/56-353-ND DigiKey Electronics
  • M39029/56-353
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 12-14AWG CRIMP
  • Unit Price $5.73000
  • AM39029/56-353-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20WE6SALC
D38999/20WE6SALC-ND

03:40:40 12/12/2018