Add To Favorites
Photo Not Available
D38999/20WB2AA 2 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.27000 $91.27
5 85.59400 $427.97
10 65.15500 $651.55
25 60.33000 $1,508.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/20WB2AA-ND
Copy   AD38999/20WB2AA-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20WB2AA

Copy   D38999/20WB2AA
Description CONN RCPT HSNG MALE 2POS PNL MNT
Copy   CONN RCPT HSNG MALE 2POS PNL MNT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Copy   2 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL B
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • D38999/33W11R - Amphenol PCD | 1591-1004-ND DigiKey Electronics
  • D38999/33W11R
  • Amphenol PCD
  • RCPT COVER SHLL SIZE 11 ALUMINUM
  • Unit Price $10.21000
  • 1591-1004-ND
  • D38999/33W11N - Amphenol PCD | 1591-1003-ND DigiKey Electronics
  • D38999/33W11N
  • Amphenol PCD
  • RCPT COVER SHLL SIZE 11 ALUMINUM
  • Unit Price $10.86000
  • 1591-1003-ND
  • M39029/58-364 - Amphenol Aerospace Operations | AM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $5.73000
  • AM39029/58-364-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20WB2AA

16:24:57 12/9/2018