Add To Favorites
Photo Not Available
D38999/20SB5SN 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.58000 $116.58
5 109.22400 $546.12
10 94.69600 $946.96
25 86.91840 $2,172.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/20SB5SN-ND
Copy   AD38999/20SB5SN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20SB5SN

Copy   D38999/20SB5SN
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy   CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26SB5PN
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $179.72000
  • AD38999/26SB5PN-ND
Associated Product
  • M85049/38-11N - Amphenol PCD | APC1315-ND DigiKey Electronics
  • M85049/38-11N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 SILVER
  • Unit Price $6.88000
  • APC1315-ND
  • M85049/38S11N - Amphenol PCD | APC1414-ND DigiKey Electronics
  • M85049/38S11N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 SILVER
  • Unit Price $9.86000
  • APC1414-ND
  • A850493911N - Amphenol PCD | APC1535-ND DigiKey Electronics
  • A850493911N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 SILVER
  • Unit Price $10.56000
  • APC1535-ND
  • A8504939S11N - Amphenol PCD | APC1495-ND DigiKey Electronics
  • A8504939S11N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 SILVER
  • Unit Price $15.12000
  • APC1495-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • 615726 - Astro Tool Corp | 615726-ND DigiKey Electronics
  • 615726
  • Astro Tool Corp
  • CRIMP POSITIONER M22520/2-10
  • Unit Price $75.19000
  • 615726-ND
  • ATML 0805B - Astro Tool Corp | ATML0805B-ND DigiKey Electronics
  • ATML 0805B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-05 B
  • Unit Price $97.35000
  • ATML0805B-ND
  • ATML 0806B - Astro Tool Corp | ATML0806B-ND DigiKey Electronics
  • ATML 0806B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-06 B
  • Unit Price $97.35000
  • ATML0806B-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20SB5SN
D38999/20SB5SN-ND

22:38:31 12/10/2018