Add To Favorites
Photo Not Available
D38999/20MJ46PA-LC 46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.47000 $110.47
5 104.72200 $523.61
10 85.29300 $852.93
25 80.83320 $2,020.83
50 76.37340 $3,818.67
100 74.14350 $7,414.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/20MJ46PA-LC-ND
Copy   AAD38999/20MJ46PA-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20MJ46PA-LC

Copy   D38999/20MJ46PA-LC
Description CONN RCPT HSNG MALE 46POS PNL MT
Copy   CONN RCPT HSNG MALE 46POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount

Copy   46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 46 (44 + 2 Coax)
Shell Size - Insert 25-46
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (4), 20 (40), 8 Coax (2)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/20MJ46PA-LC
D3899920MJ46PALC

10:43:40 1/23/2019