USD
Favorite

Photo Not Available
D38999/20MB35SA-LC 13 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 79 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.16000 $42.16
5 37.00800 $185.04
10 31.64300 $316.43
25 28.02960 $700.74
50 24.67760 $1,233.88
100 21.87000 $2,187.00
250 20.68780 $5,171.95

Submit a request for quotation on quantities greater than those displayed.

D38999/20MB35SA-LC

Datasheet
Digi-Key Part Number AAD38999/20MB35SA-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20MB35SA-LC
Copy  
Description CONN RCPT HSG FMALE 13POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AAD38999/20MB35SA-LC
D3899920MB35SALC