Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/20KE8SALC-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/20KE8SALC

Description CONN RCPT HSNG FMALE 8POS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 17-8
Shell Size, MIL E
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26KE8AA
  • Amphenol Aerospace Operations
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price $168.75000
  • AD38999/26KE8AA-ND
  • Photo Not Available
  • D38999/26KE8PALC
  • Amphenol Aerospace Operations
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price $133.34000
  • AD38999/26KE8PALC-ND
Associated Product
  • M39029/56-352 - Amphenol Aerospace Operations | AM39029/56-352-ND DigiKey Electronics
  • M39029/56-352
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $5.73000
  • AM39029/56-352-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20KE8SALC
D38999/20KE8SALC-ND

02:02:04 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.64000 $119.64
5 112.07800 $560.39
10 95.25600 $952.56
25 89.17920 $2,229.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback