• QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AAD38999/20JJ11PC-LC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D38999/20JJ11PC-LC

Description CONN RCPT HSNG MALE 11POS PNL MT
Detailed Description

11 (2 + 9 Power) Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 11 (2 + 9 Power)
Shell Size - Insert 25-11
Shell Size, MIL J
Contact Type Crimp
Contact Size 20 (2), 10 Power (9)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/20JJ11PC-LC
D3899920JJ11PCLC

10:33:31 7/21/2018

Send Feedback