Add To Favorites
Photo Not Available
D38999/20JC4AN 4 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.84000 $90.84
5 85.19600 $425.98
10 64.84100 $648.41
25 60.04480 $1,501.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/20JC4AN-ND
Copy   AD38999/20JC4AN-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20JC4AN

Copy   D38999/20JC4AN
Description CONN RCPT HSNG MALE 4POS PNL MNT
Copy   CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy   4 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL C
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26JC4SNLC
  • Amphenol Aerospace Operations
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $94.29000
  • AD38999/26JC4SNLC-ND
Associated Product
  • M39029/58-364 - Amphenol Aerospace Operations | AM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $5.73000
  • AM39029/58-364-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20JC4AN
D38999/20JC4AN-ND

09:54:50 10/20/2018