Add To Favorites
Photo Not Available
D38999/20JB5HB 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.47000 $119.47
5 113.25800 $566.29
10 101.35000 $1,013.50
25 95.28080 $2,382.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/20JB5HB-ND
Copy   AD38999/20JB5HB-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20JB5HB

Copy   D38999/20JB5HB
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/38-11W - Amphenol PCD | APC1435-ND DigiKey Electronics
  • M85049/38-11W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 OLIVE
  • Unit Price $8.81000
  • APC1435-ND
  • M85049/38S11W - Amphenol PCD | APC1407-ND DigiKey Electronics
  • M85049/38S11W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 OLIVE
  • Unit Price $12.39000
  • APC1407-ND
  • A8504939S11W - Amphenol PCD | APC1510-ND DigiKey Electronics
  • A8504939S11W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 OLIVE
  • Unit Price $16.62000
  • APC1510-ND
  • A850493911W - Amphenol PCD | APC1516-ND DigiKey Electronics
  • A850493911W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 11 OLIVE
  • Unit Price $11.62000
  • APC1516-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20JB5HB
D38999/20JB5HB-ND

03:20:59 10/23/2018