USD
Favorite

Photo Not Available
D38999/20JB35BA 13 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 96 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.97000 $42.97
5 37.72200 $188.61
10 36.74900 $367.49
25 34.41600 $860.40
50 32.08260 $1,604.13
100 28.38820 $2,838.82
250 26.44384 $6,610.96

Submit a request for quotation on quantities greater than those displayed.

D38999/20JB35BA

Datasheet
Digi-Key Part Number AAD38999/20JB35BA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20JB35BA
Copy  
Description CONN RCPT HSG FMALE 13POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names AAD38999/20JB35BA