Add To Favorites
Photo Not Available
D38999/20FJ29SC 29 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.56000 $115.56
5 109.55200 $547.76
10 89.08700 $890.87
25 82.37440 $2,059.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/20FJ29SC-ND
Copy   AD38999/20FJ29SC-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20FJ29SC

Copy   D38999/20FJ29SC
Description CONN RCPT FMALE 29POS GOLD CRIMP
Copy   CONN RCPT FMALE 29POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

29 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   29 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26FJ29PC
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 29POS GOLD CRIMP
  • Unit Price $96.46000
  • AD38999/26FJ29PC-ND
Associated Product
  • M85049/38S25N - Amphenol PCD | APC1392-ND DigiKey Electronics
  • M85049/38S25N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $12.94000
  • APC1392-ND
  • A850493825N - Amphenol PCD | APC1408-ND DigiKey Electronics
  • A850493825N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $10.86000
  • APC1408-ND
  • A850493925N - Amphenol PCD | APC1430-ND DigiKey Electronics
  • A850493925N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $13.15000
  • APC1430-ND
  • A8504939S25N - Amphenol PCD | APC1323-ND DigiKey Electronics
  • A8504939S25N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 25 SILVER
  • Unit Price $16.58000
  • APC1323-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20FJ29SC
D38999/20FJ29SC-ND

00:59:45 12/11/2018