Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/20FJ20BA-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/20FJ20BA

Description CONN RCPT HSG FMALE 30POS PNL MT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 30 (23 + 4 Coax + 3 Twinax)
Shell Size - Insert 25-20
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26FJ20PALC
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 30POS INLINE
  • Unit Price $97.01000
  • AD38999/26FJ20PALC-ND
  • Photo Not Available
  • D38999/26FJ20AA
  • Amphenol Aerospace Operations
  • CONN PLG HSG MALE 30POS INLINE
  • Unit Price $71.94000
  • AD38999/26FJ20AA-ND
Associated Product
  • M39029/56-352 - Amphenol Aerospace Operations | AM39029/56-352-ND DigiKey Electronics
  • M39029/56-352
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $5.73000
  • AM39029/56-352-ND
  • M39029/56-351 - Amphenol Aerospace Operations | AM39029/56-351-ND DigiKey Electronics
  • M39029/56-351
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $2.29000
  • AM39029/56-351-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/20FJ20BA
D38999/20FJ20BA-ND

21:46:22 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.77000 $116.77
5 110.70000 $553.50
10 90.03000 $900.30
25 83.24440 $2,081.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback