Add To Favorites
Photo Not Available
D38999/20FE8BN-CGML1 8 Position Circular Connector Receptacle Housing Panel Mount Cord Grip
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 188.25000 $188.25
5 170.48800 $852.44
10 169.30500 $1,693.05
25 161.01720 $4,025.43
50 157.46540 $7,873.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/20FE8BN-CGML1-ND
Copy   AAD38999/20FE8BN-CGML1-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20FE8BN-CGML1

Copy   D38999/20FE8BN-CGML1
Description CONN RCPT HSNG FMALE 8POS PNL MT
Copy   CONN RCPT HSNG FMALE 8POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount Cord Grip

Copy   8 Position Circular Connector Receptacle Housing Panel Mount Cord Grip
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 17-8
Shell Size, MIL E
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cord Grip
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/20FE8BN-CGML1
D3899920FE8BNCGML1

20:59:56 10/16/2018