Add To Favorites
Photo Not Available
D38999/20FB2HA 2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.21000 $98.21
5 92.81200 $464.06
10 73.49000 $734.90
25 65.11680 $1,627.92
50 59.35740 $2,967.87
100 56.43140 $5,643.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/20FB2HA-ND
Copy   AAD38999/20FB2HA-ND
Quantity Available Supplier Direct Ship : 62
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20FB2HA

Copy   D38999/20FB2HA
Description CONN RCPT MALE 2POS GOLD CRIMP
Copy   CONN RCPT MALE 2POS GOLD CRIMP
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/20FB2HA
D3899920FB2HA

02:25:46 10/20/2018