Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AACTVS07RF-21-16SC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CTVS07RF-21-16SC

Description CONN RCPT FMALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation C
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Nickel Plated, Electroless
Contact Finish Gold
Features Shielded
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS06RF-21-16HC
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 16POS GOLD CRIMP
  • Unit Price $135.40000
  • AACTVS06RF-21-16HC-ND
  • Photo Not Available
  • CTVS06RF-21-16PC
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 16POS GOLD CRIMP
  • Unit Price $122.39000
  • AACTVS06RF-21-16PC-ND
Additional Resources
Standard Package ? 1
Other Names AACTVS07RF-21-16SC
CTVS07RF2116SC

03:30:33 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.64000 $113.64
5 107.73000 $538.65
10 97.87700 $978.77
25 93.93520 $2,348.38
50 88.68020 $4,434.01
100 87.36640 $8,736.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback