Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AACTVS07RF-17-35SB-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTVS07RF-17-35SB

Description CONN RCPT FMALE 55POS GOLD CRIMP
Detailed Description

55 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation B
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Nickel Plated, Electroless
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CTVS06RF-17-35HB
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $142.83000
  • AACTVS06RF-17-35HB-ND
  • Photo Not Available
  • CTVS06RF-17-35PB
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $80.84000
  • AACTVS06RF-17-35PB-ND
Additional Resources
Standard Package ? 1
Other Names AACTVS07RF-17-35SB

16:22:26 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.21000 $110.21
5 104.47200 $522.36
10 94.91700 $949.17
25 91.09520 $2,277.38
50 85.99900 $4,299.95
100 84.72500 $8,472.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback