Add To Favorites
Photo Not Available
CTVS07RF-15-5PB 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.17000 $114.17
5 108.22800 $541.14
10 87.57200 $875.72
25 82.96280 $2,074.07
50 78.35360 $3,917.68
100 76.62530 $7,662.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVS07RF-15-5PB-ND
Copy   AACTVS07RF-15-5PB-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS07RF-15-5PB

Copy   CTVS07RF-15-5PB
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACTVS07RF-15-5PB
CTVS07RF155PB

10:27:10 12/11/2018