Add To Favorites
Photo Not Available
CTVS07RF-15-5JB 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.35000 $119.35
5 113.13600 $565.68
10 91.54400 $915.44
25 86.72560 $2,168.14
50 81.90740 $4,095.37
100 80.10060 $8,010.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVS07RF-15-5JB-ND
Copy   AACTVS07RF-15-5JB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS07RF-15-5JB

Copy   CTVS07RF-15-5JB
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy   CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS06RF-15-5HB
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $107.59000
  • AACTVS06RF-15-5HB-ND
  • Photo Not Available
  • CTVS06RF-15-5PB
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 5POS GOLD CRIMP
  • Unit Price $72.53000
  • AACTVS06RF-15-5PB-ND
Additional Resources
Standard Package ? 1
Other Names AACTVS07RF-15-5JB
CTVS07RF155JB

20:41:37 12/10/2018