Add To Favorites
Photo Not Available
CTVS07RF-15-18SA 18 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.00000 $91.00
5 85.33800 $426.69
10 64.62300 $646.23
25 61.74160 $1,543.54
50 58.44860 $2,922.43
100 55.56740 $5,556.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVS07RF-15-18SA-ND
Copy   AACTVS07RF-15-18SA-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS07RF-15-18SA

Copy   CTVS07RF-15-18SA
Description CONN RCPT FMALE 18POS GOLD CRIMP
Copy   CONN RCPT FMALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   18 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS06RF-15-18HA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 18POS GOLD CRIMP
  • Unit Price $109.52000
  • CTVS06RF-15-18HA-ND
  • Photo Not Available
  • CTVS06RF-15-18PA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 18POS GOLD CRIMP
  • Unit Price $72.86000
  • CTVS06RF-15-18PA-ND
Additional Resources
Standard Package ? 1
Other Names AACTVS07RF-15-18SA
CTVS07RF1518SA

10:59:19 12/15/2018