Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AACTVS07RF-11-2SE-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTVS07RF-11-2SE

Description CONN RCPT FMALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation E
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Nickel Plated, Electroless
Contact Finish Gold
Features Shielded
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS06RF-11-2HE
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 2POS GOLD CRIMP
  • Unit Price $119.60000
  • CTVS06RF-11-2HE-ND
  • Photo Not Available
  • CTVS06RF-11-2PE
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 2POS GOLD CRIMP
  • Unit Price $117.34000
  • CTVS06RF-11-2PE-ND
Additional Resources
Standard Package ? 1
Other Names AACTVS07RF-11-2SE
CTVS07RF112SE

02:02:47 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.79000 $118.79
5 112.61400 $563.07
10 91.12100 $911.21
25 86.32520 $2,158.13
50 81.52920 $4,076.46
100 79.73080 $7,973.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback