Add To Favorites
Photo Not Available
CTVS07RF-11-2SC 2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.29000 $124.29
5 118.30200 $591.51
10 109.31800 $1,093.18
25 106.32240 $2,658.06
50 100.33260 $5,016.63
100 99.58380 $9,958.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVS07RF-11-2SC-ND
Copy   AACTVS07RF-11-2SC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS07RF-11-2SC

Copy   CTVS07RF-11-2SC
Description CONN RCPT FMALE 2POS GOLD CRIMP
Copy   CONN RCPT FMALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS06RF-11-2HC
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 2POS GOLD CRIMP
  • Unit Price $119.24000
  • CTVS06RF-11-2HC-ND
  • Photo Not Available
  • CTVS06RF-11-2PC
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 2POS GOLD CRIMP
  • Unit Price $116.98000
  • CTVS06RF-11-2PC-ND
Additional Resources
Standard Package ? 1
Other Names AACTVS07RF-11-2SC
CTVS07RF112SC

16:33:18 10/15/2018