Add To Favorites
Photo Not Available
CTVS06RF-25-61SE 61 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.98000 $118.98
5 112.78800 $563.94
10 91.26100 $912.61
25 86.45760 $2,161.44
50 81.65440 $4,082.72
100 79.85320 $7,985.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVS06RF-25-61SE-ND
Copy   AACTVS06RF-25-61SE-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS06RF-25-61SE

Copy   CTVS06RF-25-61SE
Description CONN PLUG FMALE 61POS GOLD CRIMP
Copy   CONN PLUG FMALE 61POS GOLD CRIMP
Detailed Description

61 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   61 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACTVS06RF-25-61SE
CTVS06RF2561SE

16:18:32 10/20/2018