Add To Favorites
Photo Not Available
CTVS06RF-21-35AC 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.14000 $112.14
5 106.31000 $531.55
10 96.58600 $965.86
25 92.69680 $2,317.42
50 87.51100 $4,375.55
100 86.21460 $8,621.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACTVS06RF-21-35AC-ND
Copy   AACTVS06RF-21-35AC-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS06RF-21-35AC

Copy   CTVS06RF-21-35AC
Description CONN PLUG HSNG MALE 79POS INLINE
Copy   CONN PLUG HSNG MALE 79POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.642" (41.71mm)
Coupling Nut Material, Plating Composite
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACTVS06RF-21-35AC
CTVS06RF2135AC

04:41:36 10/15/2018