Add To Favorites
Photo Not Available
CTVS06RF-15-19PB-506 19 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.28000 $116.28
5 110.23400 $551.17
10 89.19500 $891.95
25 80.00680 $2,000.17
50 75.59240 $3,779.62
100 73.38540 $7,338.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTVS06RF-15-19PB-506-ND
Copy   CTVS06RF-15-19PB-506-ND
Quantity Available Supplier Direct Ship : 45
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTVS06RF-15-19PB-506

Copy   CTVS06RF-15-19PB-506
Description CONN PLUG MALE 19POS GOLD CRIMP
Copy   CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   19 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 15-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVPS00RF-15-19SB-506
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 19POS GOLD CRIMP
  • Unit Price $99.04000
  • CTVPS00RF-15-19SB-506-ND
Additional Resources
Standard Package ? 1
Other Names CTVS06RF1519PB506

05:48:44 1/23/2019