Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CTVS06RF-15-18HE-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTVS06RF-15-18HE

Description CONN PLUG MALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug, Male Pins Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation E
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Nickel Plated, Electroless
Contact Finish Gold
Features Shielded
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS07RF-15-18SE
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 18POS GOLD CRIMP
  • Unit Price $143.38000
  • AACTVS07RF-15-18SE-ND
  • Photo Not Available
  • CTVPS00RF-15-18SE
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 18POS GOLD CRIMP
  • Unit Price $93.57000
  • CTVPS00RF-15-18SE-ND
Additional Resources
Standard Package ? 1
Other Names CTVS06RF1518HE

08:18:23 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.67000 $113.67
5 107.75400 $538.77
10 87.76100 $877.61
25 83.17200 $2,079.30
50 78.58320 $3,929.16
100 76.28880 $7,628.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback