Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CTVS06RF-11-99PC-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

CTVS06RF-11-99PC

Description CONN PLUG MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation C
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Nickel Plated, Electroless
Contact Finish Gold
Features Shielded
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CTVS07RF-11-99SC
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $118.34000
  • AACTVS07RF-11-99SC-ND
  • Photo Not Available
  • CTVPS00RF-11-99SC
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 7POS GOLD CRIMP
  • Unit Price $83.65000
  • CTVPS00RF-11-99SC-ND
Additional Resources
Standard Package ? 1
Other Names CTVS06RF1199PC

18:47:39 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.44000 $111.44
5 105.63800 $528.19
10 95.97700 $959.77
25 92.11200 $2,302.80
50 86.95900 $4,347.95
100 85.67060 $8,567.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback